The CY14B101LA-ZS25XCT is a 44-pin commercial temperature SRAM IC with 131072 words of memory. It features parallel access and a maximum access time of 25ns. The device operates from a supply voltage of 2.7 to 3.6V and is packaged in a TSOP2 package. The operating temperature range is from 0 to 70 degrees Celsius.
Cypress CY14B101LA-ZS25XCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY14B101LA-ZS25XCT to view detailed technical specifications.
No datasheet is available for this part.