
1Mb Non-Volatile SRAM featuring 25ns access time and 128K x 8 organization. This CMOS memory component offers a parallel interface with a 17-bit address bus and 8-bit word size. Operating from 2.7V to 3.6V, it supports a maximum operating temperature of 85°C. The surface-mount TSOP package with tin, gold, matte plating ensures reliable integration.
Cypress CY14B101LA-ZS25XI technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 16b |
| Density | 1Mb |
| Frequency | 1MHz |
| Height | 1.044mm |
| Interface | Parallel |
| Length | 18.52mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3V |
| Organization | 128KX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Width | 10.262mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101LA-ZS25XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
