
1Mb Non-Volatile Static RAM (NVSRAM) with a 45ns access time. This parallel interface memory features an 8-bit data bus width and a 128K x 8 organization. Operating at 3V, it supports a supply voltage range of 2.7V to 3.6V. Packaged in a 44-pin TSOP-II for surface mounting, it is RoHS compliant and lead-free.
Cypress CY14B101LA-ZS45XI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 128KX8 |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 52mA |
| Time Format | HH:MM:SS |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101LA-ZS45XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
