
1M bit NVSRAM with 25 ns access time, organized as 64Kx16 with a 16-bit parallel interface. Features a 3V typical operating supply voltage (2.7V to 3.6V range) and operates across a -40°C to 85°C temperature range. Housed in a 54-pin TSOP-II Thin Small Outline Package (Type II) with gull-wing leads, suitable for surface mounting. Maximum operating current is 70 mA.
Cypress CY14B101MA-ZSP25XIT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-II |
| Package Description | Thin Small Outline Package (Type II) |
| Lead Shape | Gull-wing |
| Pin Count | 54 |
| PCB | 54 |
| Package Length (mm) | 22.52(Max) |
| Package Width (mm) | 10.26(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Type | NVSRAM |
| Maximum Access Time | 25ns |
| Density in Bits | 1048576bit |
| Maximum Operating Current | 70mA |
| Organization | 64Kx16 |
| Data Bus Width | 16bit |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 3V |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY14B101MA-ZSP25XIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.