
1Mb Non-Volatile SRAM with 128K x 8 organization, featuring a 15ns maximum access time and 40MHz frequency. This CMOS serial interface component supports SPI communication and operates with a 2.7V to 3.6V supply voltage, typically 3V. Packaged in a 16-pin SOIC (SOIC-16) surface mount configuration with tin, matte contact plating, it offers a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Cypress CY14B101P-SFXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B101P-SFXI technical specifications.
| Access Time-Max | 15ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 128KX8 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101P-SFXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
