
This 1Mb SPI SRAM operates at a maximum frequency of 40MHz and features an 8-bit data bus width. It is packaged in a SOIC package and is designed for surface mount applications. The device is rated to operate over a temperature range of -40°C to 85°C and requires an operating supply voltage of 3V. It is RoHS compliant and has a maximum supply current of 10mA.
Sign in to ask questions about the Cypress CY14B101P-SFXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B101P-SFXIT technical specifications.
| Access Time-Max | 15ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 128KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101P-SFXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
