
1Mb Serial SPI NVSRAM, featuring 128K x 8 organization and 8-bit data bus width. Offers a maximum access time of 15ns and operates at frequencies up to 40MHz. This surface mount device is housed in a 16-pin SOIC package with tin contact plating. It operates from a 2.7V to 3.6V supply voltage range, with a nominal 3.3V. Designed for industrial temperature ranges (-40°C to 85°C), it is RoHS compliant and lead-free.
Cypress CY14B101PA-SFXI technical specifications.
| Access Time-Max | 15ns |
| Package/Case | SOIC |
| Contact Plating | Tin |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM, RAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101PA-SFXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.