
1Mb Serial SPI NVSRAM, 128K x 8 organization, offering 9ns maximum access time. Features a 3V operating supply voltage (2.7V to 3.6V range) and 10mA supply current. Packaged in an 8-pin DFN EP with Tin, Gold, Matte contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Cypress CY14B101Q2-LHXI technical specifications.
| Access Time-Max | 9ns |
| Package/Case | DFN EP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 128KX8 |
| Package Quantity | 308 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3V |
| Time Format | HH:MM:SS |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101Q2-LHXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.