
4Mb Non-Volatile SRAM, 512K x 8 organization, featuring a 25ns access time. This CMOS integrated circuit offers a parallel interface and operates from a 2.7V to 3.6V supply voltage, with a nominal 3.3V. Packaged in a TSOP2-44 surface mount configuration with tin, gold, or matte contact plating, it supports an 8-bit data bus width. Rated for industrial temperature ranges from -40°C to 85°C, this RoHS compliant component is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY14B104K-ZS25XI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B104K-ZS25XI technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM, RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX8 |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104K-ZS25XI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.