
4Mb Non-Volatile SRAM, 512K x 8 organization, featuring a 45ns access time. This CMOS NVSRAM offers a parallel interface and operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in a TSOP-44 (PDSO44) for surface mounting, it supports a wide temperature range of -40°C to 85°C and is RoHS compliant.
Cypress CY14B104K-ZS45XIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 52mA |
| Time Format | HH:MM:SS |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104K-ZS45XIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
