Sign in to ask questions about the Cypress CY14B104L-BA20XC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B104L-BA20XC technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX8 |
| Package Quantity | 299 |
| Packaging | Rail/Tube |
| Supply Current | 65mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104L-BA20XC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.