
The CY14B104L-BA20XCT is a 4Mb parallel SRAM with an 8-bit data bus and 512KX8 organization. It operates within a temperature range of 0°C to 70°C and requires a supply voltage of 3.3V. The device is packaged in a RoHS-compliant FBGA-48 package and is available in quantities of 2000. The SRAM has a maximum access time of 20ns and a supply current of 65mA.
Sign in to ask questions about the Cypress CY14B104L-BA20XCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B104L-BA20XCT technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104L-BA20XCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.