
This 4Mb non-volatile NVSRAM has an access time of 25ns and operates at a supply voltage of 3.3V with a current of 65mA. It is available in a lead-free FBGA package and is suitable for use over a temperature range of 0°C to 70°C. The memory is organized as 512KX8 and has a data bus width of 8 bits.
Cypress CY14B104L-BA25XC technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX8 |
| Package Quantity | 299 |
| Packaging | Rail/Tube |
| Supply Current | 65mA |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.
