
This 4Mb non-volatile parallel NVSRAM features an access time of 45ns and operates at a maximum supply voltage of 3.6V. It is organized in 512KX8 configuration and has a maximum operating temperature of 70°C. The device is available in a surface mount FBGA package and is suitable for use in a wide range of applications. It is supplied in a rail/Tube packaging with a package quantity of 299 units.
Sign in to ask questions about the Cypress CY14B104L-BA45XC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B104L-BA45XC technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX8 |
| Package Quantity | 299 |
| Packaging | Rail/Tube |
| Supply Current | 50mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104L-BA45XC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.