This 4Mb SRAM features an 8-bit parallel interface and operates over a temperature range of 0°C to 70°C. It is packaged in a lead-free FBGA package and has a density of 4Mb. The device is organized as 512KX8 and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V.
Cypress CY14B104L-BA45XCES technical specifications.
| Access Time | 45ns |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX8 |
| Packaging | Tray |
| Series | CY14B104L-BA |
| RoHS | Compliant |
No datasheet is available for this part.