
The CY14B104L-ZS45XC is a 4Mb non-volatile SRAM with an 8-bit parallel interface, operating at 3.3V. It features an access time of 45ns and a maximum operating temperature of 70°C. The device is packaged in a RoHS compliant TSOP2-44 package and is suitable for surface mount applications. The SRAM has a memory size of 4Mb and a density of 4Mb, with a supply current of 50mA.
Cypress CY14B104L-ZS45XC technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX8 |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104L-ZS45XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
