
The CY14B104L-ZS45XCES is a 4Mb parallel SRAM with an 8-bit data bus and an access time of 45ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is packaged in a TSOP package and is lead-free. It is designed for surface mount applications and has a maximum supply current of 50mA.
Checking distributor stock and pricing after the page loads.
Cypress CY14B104L-ZS45XCES technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | CY14B104L-ZS |
| Supply Current | 50mA |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.
