
This 4Mb parallel non-volatile SRAM features an 8-bit data bus width and an access time of 45ns. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is available in a RoHS compliant TSOP-44 package and is suitable for surface mount applications.
Cypress CY14B104L-ZS45XCT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104L-ZS45XCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
