
The CY14B104LA-BA25XI is a 4Mb parallel SRAM with a 512KX8 organization and an 8-bit data bus width. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is designed to withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The CY14B104LA-BA25XI is packaged in a lead-free FBGA package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY14B104LA-BA25XI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B104LA-BA25XI technical specifications.
| Access Time-Max | 25ns |
| Package/Case | FBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 512KX8 |
| Package Quantity | 299 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104LA-BA25XI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
