
The CY14B104LA-BA45XI is a 4Mb non-volatile SRAM memory chip with an 8-bit data bus width and 512KX8 organization. It operates at a supply voltage of 3V and a maximum supply current of 52mA. The chip is packaged in a surface mount FBGA package and is rated for operation between -40°C and 85°C. It is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY14B104LA-BA45XI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B104LA-BA45XI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | FBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 512KX8 |
| Package Quantity | 299 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 52mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104LA-BA45XI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
