
The CY14B104LA-ZS20XI is a 4Mb parallel non-volatile static RAM (NVSRAM) with an 8-bit data bus and 512KX8 organization. It operates from a supply voltage of 3V and has a maximum supply voltage of 3.6V. The device is available in a TSOP package and is suitable for surface mount applications. The CY14B104LA-ZS20XI has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a supply current of 70mA.
Cypress CY14B104LA-ZS20XI technical specifications.
| Access Time-Max | 20ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 512KX8 |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104LA-ZS20XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
