
4Mb Parallel NVSRAM, 512K x 8 organization, offering 45ns access time. Features an 8-bit data bus width and operates from a 2.7V to 3.6V supply voltage, with a nominal 3V. This surface-mount NVRAM is housed in a 44-pin TSOP-II package, plated with tin and gold, and supplied in trays. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Cypress CY14B104LA-ZS45XI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 512KX8 |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 52mA |
| Supply Voltage-Nom | 3.3V |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.
