
The CY14B104M-ZSP25XI is a 256K X 16 non-volatile SRAM from Cypress, operating at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TSOP package and is RoHS compliant. It has a supply current of 70mA and a density of 4Mb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY14B104M-ZSP25XI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B104M-ZSP25XI technical specifications.
| Access Time-Max | 25ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Time Format | HH:MM:SS |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104M-ZSP25XI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
