
4Mb Non-Volatile SRAM with 256K x 16 organization, featuring a 45ns access time. This CMOS memory component offers a parallel interface and a 16-bit data bus width. Operating from a 2.7V to 3.6V supply, it is housed in a TSOP package suitable for surface mounting. Designed for reliability, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Cypress CY14B104M-ZSP45XI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 52mA |
| Time Format | HH:MM:SS |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104M-ZSP45XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
