NVRAM NVSRAM Parallel 4M-Bit 3.3V 48-Pin FBGA
Cypress CY14B104N-BA25XCES technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.