
The CY14B104N-BA25XCT is a 4Mb non-volatile SRAM with a 16-bit data bus width. It operates at a supply voltage of 3.3V and has a maximum supply current of 65mA. The device is packaged in a 48-pin FBGA package and is RoHS compliant. It has an access time of 25ns and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY14B104N-BA25XCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B104N-BA25XCT technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104N-BA25XCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.