
The CY14B104N-BA25XI is a 4Mb parallel non-volatile static RAM (NVSRAM) with a 16-bit data bus width. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is packaged in a flip-chip ball grid array (FBGA) and is designed for surface mount applications. The CY14B104N-BA25XI is RoHS compliant and has a supply current of 70mA.
Sign in to ask questions about the Cypress CY14B104N-BA25XI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B104N-BA25XI technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| Package Quantity | 299 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104N-BA25XI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
