
The CY14B104N-BA45XCES is a 4Mb parallel SRAM with a 16-bit data bus width and an access time of 45ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is packaged in a lead-free FBGA package and is available in a tray packaging format.
Cypress CY14B104N-BA45XCES technical specifications.
| Access Time | 45ns |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| Packaging | Tray |
| Series | CY14B104N-BA |
| RoHS | Compliant |
No datasheet is available for this part.