
The CY14B104N-BA45XCT is a 4Mb parallel SRAM with a 16-bit data bus width and 256Kx16 organization. It operates at a maximum supply voltage of 3.3V and a maximum supply current of 50mA. The device is packaged in a RoHS compliant FBGA-48 package and has a maximum operating temperature of 70°C. The memory is non-volatile and has a density of 4Mb. It is available in a tape and reel packaging with a quantity of 2000 units.
Sign in to ask questions about the Cypress CY14B104N-BA45XCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B104N-BA45XCT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104N-BA45XCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
