Non-Volatile SRAM, 256KX16, 20ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44
Cypress CY14B104N-ZS20XIT technical specifications.
| Access Time | 20ns |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CY14B104N-ZS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104N-ZS20XIT to view detailed technical specifications.
No datasheet is available for this part.