
This 4Mb non-volatile SRAM from Cypress features a 16-bit data bus width and a 256Kx16 organization. It operates at a maximum access time of 25ns and a supply voltage of 3.6V. The device is packaged in a RoHS compliant TSOP2-44 package and is suitable for industrial temperature ranges from -40°C to 85°C.
Cypress CY14B104N-ZS25XI technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104N-ZS25XI to view detailed technical specifications.
No datasheet is available for this part.