
4Mb Parallel NVSRAM, 256K x 16 organization, offering 25ns maximum access time. Features an 18-bit address bus and 16-bit data bus, operating at 3V with a 1MHz frequency. Surface mountable in a 44-pin TSOP-II package, this industrial temperature grade component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY14B104NA-ZS25XI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 45ns |
| Access Time-Max | 25ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 16b |
| Density | 4Mb |
| Frequency | 1MHz |
| Height | 1.044mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3V |
| Organization | 256KX16 |
| Package Quantity | 135 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| Width | 10.262mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104NA-ZS25XI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
