
This 4Mb parallel SRAM has a 16-bit data bus width and a 256Kx16 organization. It operates at a maximum supply voltage of 3V and a maximum operating temperature of 85°C. The device is mounted in a surface mount TSOP package and is RoHS compliant. The SRAM has a minimum operating temperature of -40°C and a maximum supply current of 70mA.
Cypress CY14B104NA-ZSP25XI technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3V |
| Organization | 256KX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104NA-ZSP25XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.