
This 4Mb parallel SRAM features a 16b data bus and an access time of 25ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is mounted using surface mount technology and is available in a TSOP package. It is compliant with RoHS regulations.
Cypress CY14B104NA-ZSP25XIT technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 256KX16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104NA-ZSP25XIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.