
This 4Mb parallel non-volatile static RAM (NVSRAM) features a 16-bit data bus and 256Kx16 organization. It operates from a supply voltage of 3V to 3.6V and has a maximum supply current of 52mA. The device is packaged in a TSOP package and is RoHS compliant. It has an access time of 45ns and operates over a temperature range of -40°C to 85°C.
Cypress CY14B104NA-ZSP45XI technical specifications.
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 256KX16 |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 52mA |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104NA-ZSP45XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.