
The CY14B104NA-ZSP45XIT is a 4Mb non-volatile SRAM with a 16-bit parallel interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is mounted in a surface mount TSOP package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SRAM has a density of 4Mb and a memory size of 4Mb, with an access time of 45ns.
Cypress CY14B104NA-ZSP45XIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 256KX16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 52mA |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104NA-ZSP45XIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
