
The CY14B108L-ZS20XI is an 8Mb SRAM clock IC with an 8-bit data bus, operating at a maximum temperature of 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The IC is packaged in a TSOP44 package and is mounted using surface mount technology.
Cypress CY14B108L-ZS20XI technical specifications.
| Access Time-Max | 20ns |
| Package/Case | TSOP |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 8Mb |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 1MX8 |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Time Format | HH:MM:SS |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B108L-ZS20XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.