
IC NVSRAM 8M PARALLEL 44TSOP II
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Package/Case | TSOP |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 8Mb |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 1MX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Time Format | HH:MM:SS |
| Word Size | 8b |
| RoHS | Compliant |
