
The CY14B108L-ZS25XIT is an 8Mb non-volatile SRAM with an 8-bit word size and a 3V operating supply voltage. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in a TSOP44 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a maximum access time of 25ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY14B108L-ZS25XIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | TSOP |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 8Mb |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 1MX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Time Format | HH:MM:SS |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B108L-ZS25XIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.