
8Mb Non-Volatile SRAM, organized as 1Mx8, offers a fast 45ns access time. This CMOS integrated circuit features a parallel interface and an 8-bit word size. Operating from a 2.7V to 3.6V supply, it is housed in a TSOP2-44 surface-mount package with gold contact plating. The component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Cypress CY14B108L-ZS45XI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Contact Plating | Gold |
| Data Bus Width | 16b |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 1MX8 |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 57mA |
| Time Format | HH:MM:SS |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B108L-ZS45XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.