
8Mb Non-Volatile SRAM, 1Mx8 organization, featuring a 45ns access time. This CMOS NVSRAM offers an 8-bit parallel interface and operates with a 2.7V to 3.6V supply voltage. Packaged in a gold-plated TSOP II-44 surface mount configuration, it supports a temperature range of -40°C to 85°C.
Cypress CY14B108L-ZS45XIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 8Mb |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 1MX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 57mA |
| Time Format | HH:MM:SS |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B108L-ZS45XIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
