
8Mb Parallel NVSRAM, 512K x 16 organization, offering 25ns maximum access time. Features a 16-bit data bus width and operates from a 2.7V to 3.6V supply voltage, with a standard 3V operating voltage. Packaged in a 54-pin TSOP-II with tin-matte contact plating for surface mounting. This industrial temperature grade component is RoHS compliant and lead-free.
Cypress CY14B108M-ZSP25XI technical specifications.
| Access Time-Max | 25ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 512KX16 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B108M-ZSP25XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.