
This 8Mb SRAM is a non-volatile memory device with a 16-bit data bus width and 512KX16 organization. It operates at a supply voltage of 3V and has a maximum operating temperature of 85°C. The device is packaged in a TSOP package and is RoHS compliant. The SRAM has a maximum supply current of 57mA and a maximum access time of 45ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY14B108M-ZSP45XIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Density | 8Mb |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 512KX16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 57mA |
| Time Format | HH:MM:SS |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B108M-ZSP45XIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
