
8Mb Non-Volatile SRAM with 512K x 16 organization, featuring a 45ns access time. This CMOS NVSRAM offers a 16-bit data bus width and parallel interface. Operating from a 2.7V to 3.6V supply, it supports a temperature range of -40°C to 85°C. Packaged in an FBGA (48-ball) for surface mounting, this RoHS compliant component is designed for reliable data retention.
Cypress CY14B108N-BA45XI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | FBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 16b |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 512KX16 |
| Package Quantity | 299 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 57mA |
| Time Format | HH:MM:SS |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B108N-BA45XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.