
8Mb Non-Volatile Static RAM (NVSRAM) with a 25ns access time. Features a 16-bit data bus width and a parallel interface, organized as 512K x 16. Operates from a 2.7V to 3.6V supply, with a nominal voltage of 3V. Packaged in a 54-pin TSOP-II for surface mounting, with tin-matte contact plating. Industrial temperature grade, RoHS compliant, and lead-free.
Cypress CY14B108N-ZSP25XI technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 512KX16 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B108N-ZSP25XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
