
8Mb Non-Volatile Static RAM (NVSRAM) with a 16-bit data bus width and 19-bit address bus. Features 45ns access time, 3V operating voltage, and a parallel interface. This surface-mount TSOP package offers 512K x 16 organization and operates from -40°C to 85°C. RoHS compliant and lead-free.
Cypress CY14B108N-ZSP45XI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Density | 8Mb |
| Frequency | 1MHz |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22.52mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 3V |
| Organization | 512KX16 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY14B108N |
| Supply Current | 57mA |
| Time Format | HH:MM:SS |
| Width | 10.262mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B108N-ZSP45XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
