The CY14B116M-ZSP25XIT is an industrial-grade SRAM IC with 1048576 words of memory and a maximum access time of 25ns. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 95mA. The device is packaged in a 54-pin R-PDSO-G54 package and has a standby current of 0.75μA. This SRAM IC is designed for use in industrial applications and meets the requirements of the JEDEC standard.
Cypress CY14B116M-ZSP25XIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.095 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Standby Current-Max | 0.00075 |
| Access Time-Max | 25 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY14B116M-ZSP25XIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.