The CY14B116N-ZSP45XI is an industrial-grade SRAM IC with 1M words of memory, a maximum access time of 45ns, and a supply voltage range of 2.7V to 3.6V. It features a 54-pin R-PDSO-G54 package and operates over a temperature range of -40°C to 85°C. This device is suitable for applications requiring high-speed data storage and retrieval in industrial environments.
Cypress CY14B116N-ZSP45XI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY14B116N-ZSP45XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.