
The CY14B256I-SFXI is a 256Kb non-volatile RAM with an 8-bit data bus width and 32KX8 organization. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is RoHS compliant and features a maximum power dissipation of 1W. It is available in a SOIC package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Cypress CY14B256I-SFXI technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 32KX8 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B256I-SFXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
