Cypress CY14B256K-SP25XC technical specifications.
| Access Time | 25ns |
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B256K-SP25XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.